
2SB1731TL | |
|---|---|
DigiKey Part Number | 2SB1731TLTR-ND - Tape & Reel (TR) 2SB1731TLCT-ND - Cut Tape (CT) 2SB1731TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1731TL |
Description | TRANS PNP 30V 1.5A TUMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1.5 A 280MHz 400 mW Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1731TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 400 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | TUMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,27170 € | 27,17 € |
| 500 | 0,20738 € | 103,69 € |
| 1.000 | 0,18665 € | 186,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16028 € | 480,84 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

