TEXTISSN74LVC1G00DSF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2419T6R-E2-A

DigiKey Part Number
2156-UPG2419T6R-E2-A-RETR-ND
Manufacturer
Manufacturer Product Number
UPG2419T6R-E2-A
Description
IC RF SWITCH SPDT 6GHZ 6TSSON
Customer Reference
Detailed Description
RF Switch IC SPDT 6 GHz 6-TSSON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
-
Topology
-
Circuit
SPDT
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-45°C ~ 105°C
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-TSSON
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5270,49231 €259,45 €
Unit Price without VAT:0,49231 €
Unit Price with VAT:0,57600 €