
UPG2417T6M-E2-A | |
|---|---|
DigiKey Part Number | 2156-UPG2417T6M-E2-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPG2417T6M-E2-A |
Description | IC RF SW SP6T 13.56MHZ 12TSQFN |
Customer Reference | |
Detailed Description | RF Switch IC NFC, FeliCa SP6T 13.56 MHz 50Ohm 12-TSQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | NFC, FeliCa | |
Topology | Reflective | |
Circuit | SP6T | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 12-XFQFN Exposed Pad | |
Supplier Device Package | 12-TSQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,54601 € | 259,73 € |
| Unit Price without VAT: | 1,54601 € |
|---|---|
| Unit Price with VAT: | 1,80883 € |

