
UPG2415TK-E2-A | |
|---|---|
DigiKey Part Number | 2156-UPG2415TK-E2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPG2415TK-E2-A |
Description | IC RF SWITCH SPDT 6GHZ 6MINIMOLD |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-Minimold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 26dB | |
Insertion Loss | 0.65dB | |
Test Frequency | 6GHz | |
P1dB | 34dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-Minimold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | 0,84642 € | 259,85 € |
| Unit Price without VAT: | 0,84642 € |
|---|---|
| Unit Price with VAT: | 0,99031 € |

