FM24CL64B-DG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2413T6Z-E2-A

DigiKey Part Number
2156-UPG2413T6Z-E2-A-ND
Manufacturer
Manufacturer Product Number
UPG2413T6Z-E2-A
Description
IC RF SWITCH SP3T 3GHZ 8TSON
Customer Reference
Detailed Description
RF Switch IC 802.11b/g SP3T 3 GHz 50Ohm 8-TSON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
802.11b/g
Topology
Reflective
Circuit
SP3T
P1dB
33dBm (typ) IP1dB
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-45°C ~ 85°C
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-TSON
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2910,88962 €258,88 €
Unit Price without VAT:0,88962 €
Unit Price with VAT:1,04086 €