
UPG2160T5K-E2-A | |
|---|---|
DigiKey Part Number | 2156-UPG2160T5K-E2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPG2160T5K-E2-A |
Description | IC RF SWITCH SPDT 3GHZ 6TSSON |
Customer Reference | |
Detailed Description | RF Switch IC L, S Band SPDT 3 GHz 50Ohm 6-TSSON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | L, S Band | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 3GHz | |
Isolation | 13dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.4V ~ 2.8V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-PowerXDFN | |
Supplier Device Package | 6-TSSON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,45101 € | 259,73 € |
| Unit Price without VAT: | 1,45101 € |
|---|---|
| Unit Price with VAT: | 1,69768 € |

