SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2155TB-E4-A

DigiKey Part Number
2156-UPG2155TB-E4-A-ND
Manufacturer
Manufacturer Product Number
UPG2155TB-E4-A
Description
IC RF SWITCH SPDT 2.5GHZ 6-SMINI
Customer Reference
Detailed Description
RF Switch IC GSM SPDT 2.5 GHz 50Ohm 6-SuperMiniMold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
GSM
Topology
Reflective
Circuit
SPDT
Frequency Range
500MHz ~ 2.5GHz
Isolation
17dB
Insertion Loss
0.45dB
Test Frequency
2.5GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-45°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-SuperMiniMold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.004
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2521,02782 €259,01 €
Unit Price without VAT:1,02782 €
Unit Price with VAT:1,20255 €