
UPG2030TK-E2-A | |
|---|---|
DigiKey Part Number | 2156-UPG2030TK-E2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPG2030TK-E2-A |
Description | IC RF SWITCH SPDT 2.5GHZ 6MINIM |
Customer Reference | |
Detailed Description | RF Switch IC 802.15.1/Bluetooth, Cordless Phones, Cellular, PCS, WLL, WLAN SPDT 2.5 GHz 50Ohm 6-Minimold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | 802.15.1/Bluetooth, Cordless Phones, Cellular, PCS, WLL, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 2.5GHz | |
Isolation | 24dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 2.5GHz | |
P1dB | 30dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-Minimold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 0,78597 € | 259,37 € |
| Unit Price without VAT: | 0,78597 € |
|---|---|
| Unit Price with VAT: | 0,91958 € |

