
UPD8828AD-A | |
|---|---|
DigiKey Part Number | 2156-UPD8828AD-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD8828AD-A |
Description | CCD IMAGE SENSOR |
Customer Reference | |
Detailed Description | CCD Image Sensor 4.7µm x 4.7µm 22-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 4.7µm x 4.7µm | |
Package / Case | 22-CDIP (0.400", 10.16mm) | |
Supplier Device Package | 22-CERDIP | |
Operating Temperature | 0°C ~ 60°C |
| Bulk: | 238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 72,25500 € | 289,02 € |
| Unit Price without VAT: | 72,25500 € |
|---|---|
| Unit Price with VAT: | 84,53835 € |



