
UPD5716GR-E1-A | |
|---|---|
DigiKey Part Number | 2156-UPD5716GR-E1-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPD5716GR-E1-A |
Description | IC RF SWITCH 2.15GHZ 16HTSSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 2.15 GHz 50Ohm 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | - | |
Frequency Range | 250MHz ~ 2.15GHz | |
Isolation | 29dB | |
Insertion Loss | 6.7dB | |
Test Frequency | 2.15GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,52012 € | 258,42 € |
| Unit Price without VAT: | 1,52012 € |
|---|---|
| Unit Price with VAT: | 1,77854 € |

