
UPD3747D-A | |
|---|---|
DigiKey Part Number | 2156-UPD3747D-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD3747D-A |
Description | IMAGE SENSOR |
Customer Reference | |
Detailed Description | CCD Image Sensor 4.7µm x 4.7µm 22-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 4.7µm x 4.7µm | |
Active Pixel Array | - | |
Frames per Second | 44.0 | |
Voltage - Supply | 11.4V ~ 12.6V | |
Package / Case | 22-DIP (0.400", 10.16mm) | |
Supplier Device Package | 22-PDIP | |
Operating Temperature | -25°C ~ 55°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 45,18167 € | 271,09 € |
| Unit Price without VAT: | 45,18167 € |
|---|---|
| Unit Price with VAT: | 52,86255 € |





