
UCC38050P | |
|---|---|
DigiKey Part Number | 296-13711-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38050P |
Description | IC PFC CTL TRANSITION 200KZ 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC38050P Models |
Category | Voltage - Supply 15.4V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Discontinuous (Transition) | Supplier Device Package 8-PDIP |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 75 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28056CDBVR | Texas Instruments | 1.435 | 296-UCC28056CDBVRCT-ND | 0,65000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88800 € | 8,88 € |
| 50 | 0,75580 € | 37,79 € |
| 100 | 0,71470 € | 71,47 € |
| 250 | 0,67128 € | 167,82 € |
| 500 | 0,66096 € | 330,48 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |



