Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC27131D

DigiKey Part Number
296-34711-5-ND
Manufacturer
Manufacturer Product Number
UC27131D
Description
IC PWR SWITCH BIPOLAR 1:1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC27131D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
8V ~ 65V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.339
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,14000 €7,14 €
105,53700 €55,37 €
754,77307 €357,98 €
1504,59527 €689,29 €
3004,44900 €1.334,70 €
5254,35004 €2.283,77 €
1.0504,24717 €4.459,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,35380 €

Other Suppliers on DigiKey

3.073In Stock
Ships from Rochester Electronics, LLC