
TS3A5018D | |
|---|---|
DigiKey Part Number | 296-34688-5-ND |
Manufacturer | |
Manufacturer Product Number | TS3A5018D |
Description | IC SWITCH SPDT X 4 10OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5018D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8ns, 6.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -48dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 40 | 0,44125 € | 17,65 € |
| 120 | 0,40050 € | 48,06 € |
| 280 | 0,37661 € | 105,45 € |
| 520 | 0,36240 € | 188,45 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

