Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 2A 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 2A 24-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70458PWP

DigiKey Part Number
296-8030-5-ND
Manufacturer
Manufacturer Product Number
TPS70458PWP
Description
IC REG LINEAR 3.3/2.5V 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 2A 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS70458PWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V, 2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 1A, -
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
65dB (1kHz), 60dB (1kHz)
Control Features
Enable, Power Good, Reset, Sequencing
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,75000 €7,75 €
106,03100 €60,31 €
605,27883 €316,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,06750 €

Other Suppliers on DigiKey

11.047In Stock
Ships from Rochester Electronics, LLC