Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2455IPW

DigiKey Part Number
TLV2455IPW-ND
Manufacturer
Manufacturer Product Number
TLV2455IPW
Description
IC OPAMP GP 4 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2455IPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
220 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
300 µV
Current - Supply
23µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10.395 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6301,27425 €802,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,27425 €
Unit Price with VAT:1,49087 €

Other Suppliers on DigiKey

10.395In Stock
Ships from Rochester Electronics, LLC