TLC254BCD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.746
Unit Price: 0,79000 €
Datasheet
CMOS Amplifier 4 Circuit Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC254BCD

DigiKey Part Number
296-2904-5-ND
Manufacturer
Manufacturer Product Number
TLC254BCD
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC254BCD Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.2 pA
Mfr
Voltage - Input Offset
340 µV
Series
Current - Supply
2.7mA (x4 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
1.4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
4.5V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
2.2 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS274IDTSTMicroelectronics8.746497-2249-1-ND0,79000 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 3.313 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2005,70135 €1.140,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,70135 €
Unit Price with VAT:6,67058 €

Other Suppliers on DigiKey

3.313In Stock
Ships from Rochester Electronics, LLC