
TL7660CD | |
|---|---|
DigiKey Part Number | 296-34311-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7660CD |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660CD Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Frequency - Switching 10kHz |
Part Status Active | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,34800 € | 13,48 € |
| 75 | 1,12107 € | 84,08 € |
| 150 | 1,06820 € | 160,23 € |
| 300 | 1,02470 € | 307,41 € |
| 525 | 0,99526 € | 522,51 € |
| 1.050 | 0,96464 € | 1.012,87 € |
| 2.550 | 0,93321 € | 2.379,69 € |
| 5.025 | 0,91396 € | 4.592,65 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

