


TL750L05CLPE3 | |
|---|---|
DigiKey Part Number | 296-50329-ND |
Manufacturer | |
Manufacturer Product Number | TL750L05CLPE3 |
Description | IC REG LINEAR 5V 150MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CLPE3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,65900 € | 26,59 € |
| 25 | 2,44520 € | 61,13 € |
| 100 | 2,20940 € | 220,94 € |
| 250 | 2,09692 € | 524,23 € |
| 500 | 2,02914 € | 1.014,57 € |
| 1.000 | 1,97336 € | 1.973,36 € |
| 3.000 | 1,90446 € | 5.713,38 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,11840 € |

