J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL052IP

DigiKey Part Number
296-17224-5-ND
Manufacturer
Manufacturer Product Number
TL052IP
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL052IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
650 µV
Mfr
Current - Supply
4.8mA (x2 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
20.7V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,70500 €17,05 €
501,47060 €73,53 €
1001,39810 €139,81 €
2501,32144 €330,36 €
5001,27526 €637,63 €
1.0001,23722 €1.237,22 €
2.5001,19708 €2.992,70 €
5.0001,17290 €5.864,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,67930 €

Other Suppliers on DigiKey

8.611In Stock
Ships from Rochester Electronics, LLC