
TJA1028TK/5V0/20AZ | |
|---|---|
DigiKey Part Number | 2156-TJA1028TK/5V0/20AZTR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TJA1028TK/5V0/20AZ |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kBaud | |
Voltage - Supply | 3.234V ~ 3.366V, 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
| Tape & Reel (TR): | 13100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 287 | 0,89502 € | 256,87 € |
| Unit Price without VAT: | 0,89502 € |
|---|---|
| Unit Price with VAT: | 1,04717 € |

