


THS6012CDWP | |
|---|---|
DigiKey Part Number | 296-2372-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6012CDWP |
Description | IC TRANSCEIVER 2/0 20HSOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6012CDWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 8,57900 € | 85,79 € |
| 25 | 7,99720 € | 199,93 € |
| 100 | 7,35690 € | 735,69 € |
| 250 | 7,05168 € | 1.762,92 € |
| 500 | 6,86774 € | 3.433,87 € |
| 1.000 | 6,71633 € | 6.716,33 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,76470 € |


