
THS4281DGK | |
|---|---|
DigiKey Part Number | 296-17001-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4281DGK |
Description | IC OPAMP VFB 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4281DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 95 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46200 € | 34,62 € |
| 80 | 2,93913 € | 235,13 € |
| 160 | 2,82231 € | 451,57 € |
| 320 | 2,72622 € | 872,39 € |
| 560 | 2,66120 € | 1.490,27 € |
| 1.040 | 2,60018 € | 2.704,19 € |
| 2.560 | 2,52840 € | 6.472,70 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,31180 € |


