Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5112ADFD

DigiKey Part Number
296-15944-5-ND
Manufacturer
Manufacturer Product Number
TAS5112ADFD
Description
IC AMP CLASS D STER 62W 56HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5112ADFD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
62W x 2 @ 6Ohm
Voltage - Supply
16V ~ 25.5V
Features
Depop, Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
56-HTSSOP
Package / Case
56-PowerTSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.930 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

15.930In Stock
Ships from Rochester Electronics, LLC