Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5236BLT1

DigiKey Part Number
2156-SZMMBZ5236BLT1-ND
Manufacturer
Manufacturer Product Number
SZMMBZ5236BLT1
Description
DIODE ZENER 7.5V 225MW SOT23
Customer Reference
Detailed Description
Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
225 mW
Package / Case
Impedance (Max) (Zzt)
6 Ohms
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:21000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03400 €267,55 €
Unit Price without VAT:0,03400 €
Unit Price with VAT:0,03978 €