
SN75454BD | |
|---|---|
DigiKey Part Number | 296-34131-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75454BD |
Description | IC PERIPHERAL DRVR 4.75V/5.25V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75454BD Models |
Category | Current - Output High, Low 100µA, 300mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Peripheral Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
Output Type Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 75 | 0,53440 € | 40,08 € |
| 150 | 0,50620 € | 75,93 € |
| 300 | 0,48293 € | 144,88 € |
| 525 | 0,46722 € | 245,29 € |
| 1.050 | 0,45087 € | 473,41 € |
| 2.550 | 0,43409 € | 1.106,93 € |
| 5.025 | 0,42380 € | 2.129,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

