
SN74LVTH162245DL | |
|---|---|
DigiKey Part Number | 296-8670-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162245DL |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162245DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99160 € | 24,79 € |
| 100 | 0,88290 € | 88,29 € |
| 250 | 0,83092 € | 207,73 € |
| 500 | 0,79962 € | 399,81 € |
| 1.000 | 0,77386 € | 773,86 € |
| 2.500 | 0,74666 € | 1.866,65 € |
| 5.000 | 0,73027 € | 3.651,35 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |


