


SN74LVC573ADW | |
|---|---|
DigiKey Part Number | 296-8527-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC573ADW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,73440 € | 18,36 € |
| 100 | 0,65030 € | 65,03 € |
| 250 | 0,61012 € | 152,53 € |
| 500 | 0,58596 € | 292,98 € |
| 1.000 | 0,56605 € | 566,05 € |
| 2.500 | 0,54504 € | 1.362,60 € |
| 5.000 | 0,53237 € | 2.661,85 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |

