
SN74LV373ADW | |
|---|---|
DigiKey Part Number | 296-1687-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV373ADW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373ADW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV373ADWR | Texas Instruments | 0 | 296-16657-1-ND | 0,95000 € | MFR Recommended |
| SN74LV573ADWR | Texas Instruments | 390.177 | 296-SN74LV573ADWRCT-ND | 1,00000 € | Parametric Equivalent |
| SN74LV573ATDWR | Texas Instruments | 22.000 | 296-18743-1-ND | 0,76000 € | Parametric Equivalent |
| MC74LVX373DWR2G | onsemi | 42.224 | 488-MC74LVX373DWR2GCT-ND | 1,57000 € | Similar |
| SN74LV573ADW | Rochester Electronics, LLC | 4.434 | 2156-SN74LV573ADW-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64600 € | 16,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |











