
SN74F04D | |
|---|---|
DigiKey Part Number | 296-1177-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F04D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F04D Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F04DR | Texas Instruments | 2.138 | 296-1177-1-ND | 5,89000 € | Parametric Equivalent |
| SN74S04DR | Texas Instruments | 0 | 296-38255-2-ND | 6,76774 € | Parametric Equivalent |
| 74F04SCX-NS | Rochester Electronics, LLC | 2.500 | 2156-74F04SCX-NS-ND | 2,80659 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,59040 € | 29,52 € |
| 100 | 0,55710 € | 55,71 € |
| 250 | 0,52196 € | 130,49 € |
| 500 | 0,50080 € | 250,40 € |
| 1.000 | 0,48335 € | 483,35 € |
| 2.500 | 0,46495 € | 1.162,38 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

