
SN74CBT3345PW | |
|---|---|
DigiKey Part Number | 296-SN74CBT3345PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3345PW |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3345PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72500 € | 7,25 € |
| 70 | 0,59614 € | 41,73 € |
| 140 | 0,56471 € | 79,06 € |
| 280 | 0,53896 € | 150,91 € |
| 560 | 0,51770 € | 289,91 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

