MC74HCU04AFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 2.540
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.748
Unit Price: 0,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.583
Unit Price: 0,65406 €
Datasheet

Similar


Texas Instruments
In Stock: 6.368
Unit Price: 0,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54.280
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.289
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.413
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.702
Unit Price: 0,57000 €
Datasheet
Inverter IC 6 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCU04AFEL

DigiKey Part Number
MC74HCU04AFEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCU04AFEL
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC