
UCC2808AQDR-2Q1 | |
|---|---|
DigiKey Part Number | 296-19037-2-ND - Tape & Reel (TR) 296-19037-1-ND - Cut Tape (CT) 296-19037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808AQDR-2Q1 |
Description | IC REG CTRLR PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808AQDR-2Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 15V | |
Frequency - Switching | 194kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,80200 € | 28,02 € |
| 25 | 2,57800 € | 64,45 € |
| 100 | 2,33200 € | 233,20 € |
| 250 | 2,21472 € | 553,68 € |
| 500 | 2,14398 € | 1.071,99 € |
| 1.000 | 2,08578 € | 2.085,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,02435 € | 5.060,88 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,32900 € |




