


SN74ABT623DW | |
|---|---|
DigiKey Part Number | 296-4044-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT623DW |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT623DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,40080 € | 35,02 € |
| 100 | 1,25440 € | 125,44 € |
| 250 | 1,18464 € | 296,16 € |
| 500 | 1,14256 € | 571,28 € |
| 1.000 | 1,10795 € | 1.107,95 € |
| 2.500 | 1,07140 € | 2.678,50 € |
| 5.000 | 1,04937 € | 5.246,85 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |

