D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16373ADL

DigiKey Part Number
296-1029-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT16373ADL
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16373ADL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
4.1ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,44900 €14,49 €
251,32240 €33,06 €
1001,18290 €118,29 €
2501,11652 €279,13 €
5001,07648 €538,24 €
1.0001,04351 €1.043,51 €
2.5001,00872 €2.521,80 €
5.0000,98776 €4.938,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,28150 €

Other Suppliers on DigiKey

1.060In Stock
Ships from Rochester Electronics, LLC