
SN65ELT20DGK | |
|---|---|
DigiKey Part Number | 296-24084-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65ELT20DGK |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT20DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | TTL | |
Output Signal | PECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,39000 € | 23,90 € |
| 80 | 2,00963 € | 160,77 € |
| 160 | 1,92469 € | 307,95 € |
| 320 | 1,85475 € | 593,52 € |
| 560 | 1,80745 € | 1.012,17 € |
| 1.040 | 1,76309 € | 1.833,61 € |
| 2.560 | 1,71088 € | 4.379,85 € |
| 5.040 | 1,67945 € | 8.464,43 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,70890 € |

