2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3232EDW

DigiKey Part Number
296-33568-5-ND
Manufacturer
Manufacturer Product Number
SN65C3232EDW
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65C3232EDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11.564 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3602,36531 €851,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36531 €
Unit Price with VAT:2,76741 €

Other Suppliers on DigiKey

11.564In Stock
Ships from Rochester Electronics, LLC