
SN65C3221EDB | |
|---|---|
DigiKey Part Number | 296-33560-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65C3221EDB |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3221EDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3221EDBR | Texas Instruments | 12.187 | 296-20991-1-ND | 2,39000 € | MFR Recommended |
| MAX3227EIDB | Texas Instruments | 853 | 296-33382-5-ND | 2,32000 € | Parametric Equivalent |
| SN65C3221DB | Texas Instruments | 99 | 296-33559-5-ND | 2,52000 € | Parametric Equivalent |
| TRS3227IDB | Texas Instruments | 11 | TRS3227IDB-ND | 2,16000 € | Parametric Equivalent |
| ICL3226EIAZ | Renesas Electronics Corporation | 0 | ICL3226EIAZ-ND | 2,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01900 € | 20,19 € |
| 80 | 1,68888 € | 135,11 € |
| 160 | 1,61531 € | 258,45 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |

