
S1ZMMBZ5245BLT1D | |
|---|---|
DigiKey Part Number | 2156-S1ZMMBZ5245BLT1D-ND |
Manufacturer | |
Manufacturer Product Number | S1ZMMBZ5245BLT1D |
Description | DIODE ZENER 15V 225MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
| Bulk: | 120000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03400 € | 267,55 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,03978 € |

