
QS3VH245QG | |
|---|---|
DigiKey Part Number | 2156-QS3VH245QG-ND |
Manufacturer | |
Manufacturer Product Number | QS3VH245QG |
Description | IC BUS SWITCH 1 X 8:1 20-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 20-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 20-QSOP |
Circuit 1 x 8:1 | Base Product Number |
Independent Circuits 1 |
| Bulk: | 385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,20792 € | 256,08 € |
| Unit Price without VAT: | 1,20792 € |
|---|---|
| Unit Price with VAT: | 1,41327 € |

