
PZU3.6B2L,315 | |
|---|---|
DigiKey Part Number | 2156-PZU3.6B2L,315-954-ND |
Manufacturer | |
Manufacturer Product Number | PZU3.6B2L,315 |
Description | DIODE ZENER 3.6V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.343 | 0,07649 € | 255,71 € |
| Unit Price without VAT: | 0,07649 € |
|---|---|
| Unit Price with VAT: | 0,08949 € |

