
PTH05010YAZ | |
|---|---|
DigiKey Part Number | 296-20407-ND |
Manufacturer | |
Manufacturer Product Number | PTH05010YAZ |
Description | DC DC CONVERTER 0.55-1.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 15A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05010YAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.37" L x 0.62" W x 0.38" H (34.8mm x 15.8mm x 9.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,22000 € | 29,22 € |
| 5 | 28,13200 € | 140,66 € |
| 10 | 27,67600 € | 276,76 € |
| 25 | 27,08280 € | 677,07 € |
| 50 | 26,64220 € | 1.332,11 € |
| 100 | 26,20820 € | 2.620,82 € |
| Unit Price without VAT: | 29,22000 € |
|---|---|
| Unit Price with VAT: | 34,18740 € |

