
PCM56U | |
|---|---|
DigiKey Part Number | PCM56U-ND |
Manufacturer | |
Manufacturer Product Number | PCM56U |
Description | IC DAC/AUDIO 16BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b PCM 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM56U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | PCM | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±4.75V ~ 13.2V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,57000 € | 34,57 € |
| 10 | 28,19200 € | 281,92 € |
| 40 | 25,92900 € | 1.037,16 € |
| 120 | 24,66700 € | 2.960,04 € |
| 280 | 23,92768 € | 6.699,75 € |
| Unit Price without VAT: | 34,57000 € |
|---|---|
| Unit Price with VAT: | 40,44690 € |

