MFR Recommended
Direct

PCA9548ADW | |
|---|---|
DigiKey Part Number | 296-33510-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9548ADW |
Description | IC INTERFACE SPECIALIZED 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 1,31727 € | 1.152,61 € |
| Unit Price without VAT: | 1,31727 € |
|---|---|
| Unit Price with VAT: | 1,54121 € |



