
NE5550779A-T1A-A | |
|---|---|
DigiKey Part Number | 2156-NE5550779A-T1A-A-ND |
Manufacturer | |
Manufacturer Product Number | NE5550779A-T1A-A |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | RF Mosfet 9 V 140 mA 900MHz 22dB 38.5dBm 79A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 900MHz | |
Gain | 22dB | |
Voltage - Test | 9 V | |
Current Rating (Amps) | 2.1A | |
Noise Figure | - | |
Current - Test | 140 mA | |
Power - Output | 38.5dBm | |
Voltage - Rated | 30 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 79A |
| Bulk: | 20035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,82970 € | 256,59 € |
| Unit Price without VAT: | 3,82970 € |
|---|---|
| Unit Price with VAT: | 4,48075 € |



