
NE5510279A-T1-A | |
|---|---|
DigiKey Part Number | 2156-NE5510279A-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | NE5510279A-T1-A |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | RF Mosfet 4.8 V 300 mA 1.8GHz 16dB 2W 79A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 1.8GHz | |
Gain | 16dB | |
Voltage - Test | 4.8 V | |
Current Rating (Amps) | 100nA | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 2W | |
Voltage - Rated | 20 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 79A |
| Bulk: | 5792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,07403 € | 257,18 € |
| Unit Price without VAT: | 2,07403 € |
|---|---|
| Unit Price with VAT: | 2,42662 € |



