Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8161BMX330TBG

DigiKey Part Number
2156-NCV8161BMX330TBG-488-ND
Manufacturer
Manufacturer Product Number
NCV8161BMX330TBG
Description
IC REG LINEAR 3.3V 450MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Bulk
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.26V @ 450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.715
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6715
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4980,16998 €254,63 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,19888 €