MFR Recommended
Similar
Similar



Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 80dB ~ 65dB (120Hz) |
Packaging Tube | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package DPAK |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV317MBDTRKG | onsemi | 10.258 | NCV317MBDTRKGOSCT-ND | 0,42000 € | MFR Recommended |
| LM317MDT-TR | STMicroelectronics | 28.416 | 497-1574-1-ND | 0,46000 € | Similar |
| LM317MKVURG3 | Texas Instruments | 20.680 | 296-19495-1-ND | 0,56000 € | Similar |




