
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 40V | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-92 (TO-226) |
| Bulk: | 44341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.580 | 0,16148 € | 255,14 € |
| Unit Price without VAT: | 0,16148 € |
|---|---|
| Unit Price with VAT: | 0,18893 € |

