
NB6L14MMNG | |
|---|---|
DigiKey Part Number | NB6L14MMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6L14MMNG |
Description | IC CLK BUFFER 1:4 3GHZ 16QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 3 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L14MMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,48000 € | 13,48 € |
| 10 | 10,66900 € | 106,69 € |
| 25 | 9,96800 € | 249,20 € |
| 123 | 9,10610 € | 1.120,05 € |
| 369 | 8,70073 € | 3.210,57 € |
| 615 | 8,55081 € | 5.258,75 € |
| Unit Price without VAT: | 13,48000 € |
|---|---|
| Unit Price with VAT: | 15,77160 € |

